SF0929-6200-08

Heilind Number:ASVSF0929-6200-08
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-08
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-08
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVSF0929-6200-08

Detailed Description

Enhance signal control and reduce interference with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a precise 8 dB attenuation, this component ensures optimal signal strength while maintaining impedance of 50 Ω. With a power rating of 2 W, it effectively manages power levels for reliable performance. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a versatile solution for maintaining signal integrity in RF coaxial setups. Upgrade your connectivity with this essential component and experience enhanced signal quality in every application.