SF0929-6200-09

Heilind Number:ASVSF0929-6200-09
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-09
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-09
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVSF0929-6200-09

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in RF applications. Operating at an impressive frequency of 18 GHz and boasting an attenuation of 9 dB, this high-performance component effectively reduces signal strength while maintaining a 50 Ω impedance. With a power rating of 2 W, it ensures reliable performance even in demanding environments. Perfect for fine-tuning signal levels in RF systems, this attenuator is a valuable addition to any setup requiring precise signal control.