SF0929-6200-10

Heilind Number:ASVSF0929-6200-10
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-10
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-10
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVSF0929-6200-10

Detailed Description

Enhance signal quality and reduce power levels with our SMA Male to Female Attenuator. Designed for seamless integration in high-frequency applications up to 18 GHz, this precision connector features a 10 dB attenuation for optimal performance. With a power rating of 2 W, it ensures reliable operation in demanding environments. Crafted with 50 Ω impedance and SMA connectors, it guarantees a secure and efficient connection. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a must-have for maintaining signal integrity. Rest assured, it complies with RoHS standards for environmentally conscious practices. Elevate your RF coaxial setup with this essential component.