SF0929-6200-105

Heilind Number:ASVSF0929-6200-105
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-105
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-105
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-105

Detailed Description

Enhance signal integrity and reduce power levels effectively with this SMA Male to Female Attenuator. Designed for seamless connectivity in RF applications, this 50 Ω impedance attenuator operates at an impressive frequency range of 18 GHz, offering reliable performance in high-speed data transmission. With a 10.5 dB attenuation rate and a power rating of 2 W, it ensures optimal signal strength while minimizing interference. Perfect for use in various industries, this attenuator is a valuable addition to your RF coaxial connector setup, guaranteeing seamless and efficient signal transmission.