| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0929-6200-11 |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 11 dB |
| Power Rating: | 2 W |
| SKU: | ASVSF0929-6200-11 |
SF0929-6200-11
| Heilind Number: | ASVSF0929-6200-11 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0929-6200-11 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator. Designed for seamless compatibility with 18 GHz operating frequencies, this 50 Ω impedance attenuator offers 11 dB of signal reduction while supporting power ratings of up to 2 W. Perfect for RF Coaxial applications, it ensures reliable connectivity and optimal performance in high-frequency environments. Upgrade your setup with this essential component for precision signal attenuation.

