| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0929-6200-12 |
| Connector Type: | SMA Attenuator |
| Gender: | Plug |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 12 dB |
| Power Rating: | 2 W |
| SKU: | ASVSF0929-6200-12 |
SF0929-6200-12
| Heilind Number: | ASVSF0929-6200-12 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0929-6200-12 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal strength with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 12 dB attenuation level, this plug-type connector effectively reduces power levels without compromising signal integrity. With a 50 Ω impedance and 2 W power rating, it ensures reliable performance in demanding RF applications. Explore our range of products for quality solutions in RF Coaxial Connectors and Accessories.

