SF0929-6200-125

Heilind Number:ASVSF0929-6200-125
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-125
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-125
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-125

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This precision-engineered component features a 50 Ω impedance, ensuring optimal signal integrity. With a reliable 12.5 dB attenuation, it effectively reduces signal strength while maintaining clarity. Its durable construction and power rating of 2 W make it suitable for a wide range of applications. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a must-have for achieving reliable and efficient signal transmission. Upgrade your connectivity setup today with this essential component.