SF0929-6200-13

Heilind Number:ASVSF0929-6200-13
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-13
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-13
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVSF0929-6200-13

Detailed Description

Enhance signal quality and reduce unwanted interference with our SMA Male to Female Attenuator. Designed for seamless connectivity in RF systems, this high-performance component operates efficiently at frequencies up to 18 GHz. With an impedance of 50 Ω and an attenuation of 13 dB, it effectively regulates signal strength while maintaining signal integrity. Engineered for durability, it boasts a power rating of 2 W, making it suitable for a wide range of applications in the field of RF Coaxial Connectors and Accessories. Upgrade your setup with this essential connector for optimal performance.