SF0929-6200-135

Heilind Number:ASVSF0929-6200-135
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-135
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-135
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-135

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This precision-engineered component offers a 13.5 dB attenuation, ideal for reducing signal strength without compromising quality. With a robust 50 Ω impedance and a power rating of 2 W, it ensures reliable performance in demanding RF applications. Whether you're in the field of telecommunications, aerospace, or test and measurement, this attenuator is a must-have for maintaining optimal signal levels. The durable construction and secure SMA connectors guarantee long-lasting durability, making it a valuable addition to your RF coaxial setup. Upgrade your connectivity solutions with this essential component.