SF0929-6200-14

Heilind Number:ASVSF0929-6200-14
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-14
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-14
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVSF0929-6200-14

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. Engineered with precision, this connector boasts a 50 Ω impedance and offers a reliable attenuation of 14 dB, perfect for fine-tuning RF systems. With a power rating of 2 W, it ensures robust performance while maintaining signal clarity. Whether you're in the lab or in the field, this attenuator is a versatile solution for optimizing your connectivity needs.