SF0929-6200-145

Heilind Number:ASVSF0929-6200-145
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-145
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-145
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-145

Detailed Description

Enhance signal efficiency with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This precision-engineered component features a 50 Ω impedance and provides 14.5 dB of attenuation, ensuring optimal signal strength control. With a power rating of 2 W, it offers reliable performance in demanding environments. Perfect for use in RF Coaxial Connectors & Accessories, this attenuator is a must-have for maintaining signal integrity in critical communication systems. Upgrade your setup today with this essential connector.