SF0929-6200-15

Heilind Number:ASVSF0929-6200-15
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-15
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-15
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVSF0929-6200-15

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Operating at 18 GHz with a 50 Ω impedance, this precision-engineered connector effectively reduces signal strength by 15 dB, preventing distortion and ensuring optimal performance. With a power rating of 2 W, it offers reliable attenuation without compromising signal quality. Ideal for RF Coaxial Connectors & Accessories, this attenuator is a must-have for professionals in the field of telecommunications, electronics, and beyond. Upgrade your setup with this essential component for seamless connectivity in demanding environments.