SF0929-6200-155

Heilind Number:ASVSF0929-6200-155
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-155
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-155
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-155

Detailed Description

Enhance signal quality and reduce interference with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency environments up to 18 GHz. This precision-engineered connector features a 50 Ω impedance, ensuring optimal performance in RF applications. With an attenuation of 15.5 dB, it effectively dampens signal strength while maintaining signal integrity. Its robust construction can handle power ratings of up to 2 W, making it a reliable choice for demanding industrial and telecommunications settings. Upgrade your connectivity solutions with this essential component in the RF Coaxial Connectors & Accessories category.