SF0929-6200-165

Heilind Number:ASVSF0929-6200-165
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-165
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-165
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:16.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-165

Detailed Description

Enhance signal strength with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 16.5 dB attenuation level, this component ensures optimal signal integrity while maintaining a 50 Ω impedance. With a power rating of 2 W, it guarantees reliable performance in demanding environments. Perfect for RF coaxial setups, this attenuator is a essential tool for professionals in the field. Elevate your connectivity with this high-quality component.