SF0929-6200-17

Heilind Number:ASVSF0929-6200-17
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-17
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-17
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVSF0929-6200-17

Detailed Description

Enhance signal strength and reduce interference with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 17 dB attenuation, this precision-engineered component ensures optimal signal integrity while maintaining a power rating of 2 W. The 50 Ω impedance and durable SMA connectors guarantee reliable performance in various RF applications. Upgrade your setup with this essential connector, a must-have for professionals in the field.