SF0929-6200-175

Heilind Number:ASVSF0929-6200-175
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-175
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-175
Connector Type:SMA Attenuator
Gender:Jack
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-175

Detailed Description

Enhance your RF signal management with our SMA Male to Female Attenuator. Designed for seamless connectivity in high-frequency environments, this attenuator operates flawlessly at 18 GHz. Featuring a jack-type SMA connector with a 50 Ω impedance, it ensures optimal signal integrity. With an impressive 17.5 dB attenuation capability and a power rating of 2 W, this attenuator is perfect for precision signal control. Whether you're in the field of telecommunications, aerospace, or research, this essential component guarantees reliable performance. Upgrade your setup today and experience enhanced signal quality like never before.