SF0929-6200-18

Heilind Number:ASVSF0929-6200-18
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-18
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-18
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:18 dB
Power Rating:2 W
SKU:ASVSF0929-6200-18

Detailed Description

Enhance signal integrity and reduce interference with our SMA Male to Female Attenuator, expertly designed for seamless connectivity in high-frequency environments. Operating at 18 GHz with a 50 Ω impedance, this attenuator offers reliable performance with an attenuation of 18 dB, ensuring precise signal control. Its durable construction can handle power ratings of up to 2 W, making it ideal for demanding RF applications. Whether you're in the lab or out in the field, trust in the quality and versatility of this essential connector for optimal signal transmission.