SF0929-6200-185

Heilind Number:ASVSF0929-6200-185
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-185
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-185
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:18.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-185

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This precision-engineered component features a 50 Ω impedance and offers 18.5 dB of attenuation, ensuring optimal performance in RF applications. With a durable construction and a power rating of 2 W, it's built to withstand demanding operational conditions. Ideal for use in telecommunications, aerospace, and industrial settings, this attenuator is a reliable solution for maintaining signal quality and reducing interference. Upgrade your connectivity capabilities with this essential RF coaxial accessory.