SF0929-6200-19

Heilind Number:ASVSF0929-6200-19
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-19
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-19
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVSF0929-6200-19

Detailed Description

Enhance signal quality and reduce power levels with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications. Operating at an impressive 18 GHz, this connector boasts a 50 Ω impedance and offers 19 dB of attenuation, ensuring optimal performance in RF signal transmission. With a power rating of 2 W, it guarantees reliable operation even in demanding environments. Perfect for use in a wide range of industries, from telecommunications to aerospace, this attenuator is a versatile and essential component for any RF coaxial setup. Trust in its quality and precision engineering for seamless signal management.