| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF0929-6200-20 |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 20 dB |
| Power Rating: | 2 W |
| SKU: | ASVSF0929-6200-20 |
SF0929-6200-20
| Heilind Number: | ASVSF0929-6200-20 |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | SF0929-6200-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. With a 20 dB attenuation, this connector ensures precise signal control, while its 50 Ω impedance and 2 W power rating guarantee optimal performance and durability. Perfect for RF coaxial setups, it's a must-have for engineers and technicians working in telecommunications, aerospace, and beyond. Upgrade your connectivity with this essential component.

