SF0929-6200-21

Heilind Number:ASVSF0929-6200-21
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-21
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-21
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:21 dB
Power Rating:2 W
SKU:ASVSF0929-6200-21

Detailed Description

Enhance signal control and precision in your RF setups with our SMA Male to Female Attenuator. Designed for seamless integration in 50 Ω systems operating at 18 GHz, this high-performance connector offers a reliable solution for managing signal strength. With an attenuation of 21 dB, it effectively reduces signal power without compromising quality, making it ideal for various applications in the field of RF technology. The SMA interface ensures a secure and stable connection, while the durable construction guarantees long-lasting performance. Whether you're in the lab or out in the field, this attenuator is a versatile tool for optimizing signal transmission. Upgrade your setup today and experience the difference in signal management efficiency.