SF0929-6200-23

Heilind Number:ASVSF0929-6200-23
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-23
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-23
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:23 dB
Power Rating:2 W
SKU:ASVSF0929-6200-23

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in RF coaxial applications. Operating at an impressive frequency of 18 GHz, this high-performance attenuator boasts an attenuation of 23 dB, ensuring reliable signal strength regulation. With a power rating of 2 W and an impedance of 50 Ω, it offers robust performance in demanding environments. Ideal for professionals in the field of telecommunications, aerospace, or defense, this attenuator guarantees precision and efficiency in signal transmission. Elevate your connectivity solutions with this essential component.