SF0929-6200-29

Heilind Number:ASVSF0929-6200-29
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-29
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-29
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:29 dB
Power Rating:2 W
SKU:ASVSF0929-6200-29

Detailed Description

Enhance signal control with our SMA Male to Female Attenuator, specifically designed for seamless connectivity in RF systems. Operating flawlessly at 18 GHz, this attenuator boasts a 29 dB reduction for precise signal adjustment. Crafted with a 50 Ω impedance and a power rating of 2 W, it ensures optimal performance and durability in high-frequency applications. Whether you're fine-tuning communication networks or testing RF equipment, this attenuator guarantees reliable signal attenuation with minimal signal loss. Upgrade your setup with this essential connector for seamless signal management.