SF0929-6200-30

Heilind Number:ASVSF0929-6200-30
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-30
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-30
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:30 dB
Power Rating:2 W
SKU:ASVSF0929-6200-30

Detailed Description

Enhance signal quality and reduce interference with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 30 dB attenuation level and a robust power rating of 2 W, this connector ensures reliable performance in demanding environments. With a 50 Ω impedance and precision engineering, it guarantees optimal signal integrity. Perfect for professionals in the RF communication and testing industry, this attenuator is a must-have component for maintaining signal integrity and minimizing signal loss. Upgrade your connectivity solutions with this essential RF coaxial accessory.