SF0929-6200-3.5

Heilind Number:ASVSF0929-6200-3.5
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-3.5
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-3.5
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-3.5

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a precision-engineered 50 Ω impedance and a 3.5 dB attenuation level, this component effectively reduces signal strength while maintaining signal integrity. With a durable construction and a power rating of 2 W, it ensures reliable performance in demanding environments. Perfect for use in RF coaxial setups, this attenuator is a crucial tool for achieving optimal signal quality in your system. Upgrade your connectivity solutions today.