SF0929-6200-5.5

Heilind Number:ASVSF0929-6200-5.5
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-5.5
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-5.5
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-5.5

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments. Operating at 18 GHz with a 50 Ω impedance, this attenuator offers precise signal control by reducing power levels by 5.5 dB. With a power rating of 2 W, it ensures reliable performance in demanding applications. The SMA connector type, featuring a male to female gender configuration, guarantees compatibility with a wide range of devices. Ideal for use in RF coaxial setups, this attenuator is a crucial component for maintaining signal integrity and minimizing interference. Upgrade your connectivity solutions with this essential product.