SF0929-6200-6.5

Heilind Number:ASVSF0929-6200-6.5
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-6.5
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-6.5
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-6.5

Detailed Description

Enhance signal strength with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This essential component offers 6.5 dB of attenuation, ensuring optimal performance while maintaining a 50 Ω impedance. With a power rating of 2 W, it guarantees reliable operation in demanding applications, making it a must-have in any RF setup. Joining our comprehensive range of RF Coaxial Connectors & Accessories, it delivers precision and quality for all your connectivity needs. Upgrade your system today with this advanced attenuator, perfect for professional and industrial use.