SF0929-6200-7.5

Heilind Number:ASVSF0929-6200-7.5
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-7.5
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-7.5
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-7.5

Detailed Description

Enhance signal strength and reduce interference with our SMA Male to Female Attenuator. Designed for high-frequency applications up to 18 GHz, this precision connector features a 7.5 dB attenuation level, making it ideal for fine-tuning signal levels in RF systems. With a durable construction and a power rating of 2 W, it ensures reliable performance in demanding environments. The SMA interface offers secure connectivity, while the 50 Ω impedance guarantees optimal signal transfer. Whether you're in telecommunications, aerospace, or research, this attenuator is a versatile solution for maintaining signal integrity. Upgrade your RF setup with this essential component for seamless connectivity and enhanced performance.