SF0929-6200-8.5

Heilind Number:ASVSF0929-6200-8.5
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-8.5
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-8.5
Connector Type:SMA Attenuator
Gender:Jack
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-8.5

Detailed Description

Enhance signal integrity in your high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity, this 50 Ω jack attenuator operates at 18 GHz, effectively reducing signal strength by 8.5 dB to prevent overloading and distortion. With a robust power rating of 2 W, it ensures reliable performance in demanding environments. Perfect for RF coaxial setups, this attenuator is a vital component for maintaining optimal signal quality and minimizing interference. Upgrade your connections with this essential accessory, ideal for professional and DIY projects alike.