SF0929-6200-9.5

Heilind Number:ASVSF0929-6200-9.5
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0929-6200-9.5
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0929-6200-9.5
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9.5 dB
Power Rating:2 W
SKU:ASVSF0929-6200-9.5

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator. Designed for seamless connectivity in high-frequency applications up to 18 GHz, this precision-engineered component offers a 9.5 dB attenuation to optimize performance. With a durable construction and a power rating of 2 W, it ensures reliable operation even under demanding conditions. Whether you're fine-tuning signal strength or mitigating interference, this attenuator is an essential tool for achieving optimal RF performance in your setup. Upgrade your connectivity solutions with this essential component for precise signal control in RF coaxial applications.