SF0930-6200-00

Heilind Number:ASVSF0930-6200-00
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-00
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-00
Connector Type:SMA Attenuator
Gender:Plug
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0 dB
Power Rating:2 W
SKU:ASVSF0930-6200-00

Detailed Description

Enhance the performance of your RF Coaxial setup with our SMA Male to Female Attenuator, designed for seamless signal attenuation at 18 GHz. This Plug-type connector features a 50 Ω impedance and a power rating of 2 W, ensuring reliable operation even in high-power applications. With zero dB attenuation, it offers minimal signal loss, making it ideal for precision signal control. Upgrade your connectivity with this essential component, perfect for a wide range of Products,Connectors,RF Coaxial Connectors & Accessories,RF Coaxial Connectors.