SF0930-6200-01

Heilind Number:ASVSF0930-6200-01
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-01
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-01
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVSF0930-6200-01

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. This precision-engineered connector features a 50 Ω impedance, ensuring optimal performance in RF systems. With a 1 dB attenuation and a power rating of 2 W, it effectively reduces signal strength while maintaining signal integrity. Perfect for professionals in the field of RF coaxial communication, this attenuator guarantees reliable and efficient signal transmission. Upgrade your connectivity solutions with this essential component.