SF0930-6200-02

Heilind Number:ASVSF0930-6200-02
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-02
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-02
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVSF0930-6200-02

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Engineered with precision, this attenuator features a 2 dB attenuation to optimize signal strength, while maintaining a power rating of 2 W for reliable performance. With a 50 Ω impedance and SMA connector type, it ensures secure and efficient transmission in RF coaxial setups. Ideal for professional applications, this attenuator is a must-have for maintaining signal integrity in critical systems. Upgrade your connectivity with this essential component.