SF0930-6200-03

Heilind Number:ASVSF0930-6200-03
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-03
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-03
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVSF0930-6200-03

Detailed Description

Upgrade your RF Coaxial system with our SMA Male to Female Attenuator, designed for seamless connectivity at 18 GHz. This high-quality component boasts a 50 Ω impedance, ensuring optimal signal transmission. With a 3 dB attenuation and a power rating of 2 W, it offers reliable performance in demanding applications. Perfect for reducing signal strength or matching impedance levels, this attenuator is a versatile addition to your setup. Trust in its precision engineering for seamless operation in any RF environment.