SF0930-6200-04

Heilind Number:ASVSF0930-6200-04
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-04
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-04
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVSF0930-6200-04

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in RF systems operating at 18 GHz. This precision-engineered component features a 4 dB attenuation level, ensuring optimal signal strength while maintaining impedance at 50 Ω. With a power rating of 2 W, it guarantees reliable performance in high-power applications. Whether you're a professional installer or an avid DIY enthusiast, this attenuator is a must-have for your toolkit. Stay ahead in the world of RF technology with this essential connector, meticulously crafted for efficiency and durability.