SF0930-6200-05

Heilind Number:ASVSF0930-6200-05
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-05
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-05
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVSF0930-6200-05

Detailed Description

Enhance your RF signal management with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator offers a reliable 5 dB reduction in signal strength, ensuring optimal performance in your transmission systems. With a durable construction and a power rating of 2 W, it guarantees long-lasting and efficient operation. Perfect for use in a variety of settings, from industrial to research environments, this attenuator is a versatile solution for maintaining signal integrity. Upgrade your RF coaxial setup with this essential component for smooth and uninterrupted connectivity.