SF0930-6200-06

Heilind Number:ASVSF0930-6200-06
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-06
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-06
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVSF0930-6200-06

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity at 18 GHz frequencies. This high-quality component features a 50 Ω impedance and offers 6 dB attenuation, perfect for precision signal control in RF applications. With a power rating of 2 W, it ensures reliable performance even in demanding environments. Ideal for use in RF Coaxial Connectors & Accessories, this attenuator is a must-have for professionals in the field. Upgrade your setup with this essential connector for optimal signal transmission.