SF0930-6200-07

Heilind Number:ASVSF0930-6200-07
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-07
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-07
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVSF0930-6200-07

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. Featuring a 7 dB attenuation and a robust power rating of 2 W, this connector ensures reliable performance in demanding environments. With a 50 Ω impedance and precision-engineered construction, it guarantees optimal signal integrity. Whether you're in the telecommunications, aerospace, or test and measurement industry, this attenuator is a must-have for reducing signal strength without compromising quality. Upgrade your RF coaxial setup with this essential accessory, available now in our Products catalog.