SF0930-6200-08

Heilind Number:ASVSF0930-6200-08
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-08
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-08
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVSF0930-6200-08

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Engineered for precision, this 50 Ω impedance attenuator offers 8 dB of signal reduction, effectively managing power levels up to 2 W. Its SMA connectors ensure secure and reliable performance, making it an essential component for RF coaxial setups. Perfect for maintaining signal quality in demanding environments, this attenuator is a valuable asset for professionals in the field of RF communications. Elevate your connectivity solutions with this high-quality attenuator.