SF0930-6200-09

Heilind Number:ASVSF0930-6200-09
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-09
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-09
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVSF0930-6200-09

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Boasting a 50 Ω impedance and 9 dB attenuation, this reliable component ensures optimal performance by effectively reducing signal strength. With a power rating of 2 W, it offers both durability and efficiency, making it ideal for a wide range of RF coaxial connector setups. Trust in our attenuator to deliver precision and reliability in your connectivity solutions.