SF0930-6200-10

Heilind Number:ASVSF0930-6200-10
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-10
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-10
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVSF0930-6200-10

Detailed Description

Enhance your RF signal management with this SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. With a 10 dB attenuation and 50 Ω impedance, it ensures optimal signal integrity and performance. The durable SMA connectors offer reliable male to female interface, while the 2 W power rating guarantees efficient power handling. Perfect for a range of industrial and commercial setups, this attenuator is a must-have for professionals in the field of RF coaxial connectivity.