SF0930-6200-11

Heilind Number:ASVSF0930-6200-11
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-11
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-11
Connector Type:SMA Attenuator
Gender:Jack
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:11 dB
Power Rating:2 W
SKU:ASVSF0930-6200-11

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 50 Ω impedance and 11 dB attenuation, this jack-type connector effectively reduces signal strength while maintaining optimal performance. With a power rating of 2 W, it ensures reliable operation in demanding applications. Perfect for use in RF coaxial setups, this attenuator is a crucial component for signal management in various industries. Trust in its quality and precision for your connectivity needs.