SF0930-6200-12

Heilind Number:ASVSF0930-6200-12
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-12
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-12
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVSF0930-6200-12

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator. Designed for seamless connectivity in high-frequency environments up to 18 GHz, this 50 Ω impedance attenuator offers a 12 dB attenuation to effectively control signal strength. With a robust power rating of 2 W, it ensures reliable performance in demanding applications. Perfect for RF Coaxial Connectors & Accessories, this male/female connector type is a essential component for precision signal transmission. Elevate your connectivity solutions with this versatile attenuator.