SF0930-6200-13

Heilind Number:ASVSF0930-6200-13
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-13
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-13
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVSF0930-6200-13

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. With a precise 13 dB attenuation, this component guarantees optimal signal strength while maintaining a 50 Ω impedance. Its robust construction can handle power ratings of up to 2 W, ensuring reliable performance in demanding environments. Perfect for RF coaxial setups, this attenuator is a critical tool for reducing signal noise and interference, making it an essential addition to your connectivity arsenal.