SF0930-6200-14

Heilind Number:ASVSF0930-6200-14
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-14
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-14
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVSF0930-6200-14

Detailed Description

Enhance signal control and precision with our SMA Male to Female Attenuator. Designed for seamless integration in high-frequency environments, this connector boasts an impressive 18 GHz operating frequency and 50 Ω impedance for optimal performance. With a 14 dB attenuation level, it effectively reduces signal strength without compromising quality, making it ideal for applications requiring signal adjustment. Built to handle up to 2 W of power, it ensures reliability and durability in demanding settings. Perfect for RF Coaxial Connectors & Accessories, this attenuator is a must-have for professionals seeking top-notch connectivity solutions.