SF0930-6200-15

Heilind Number:ASVSF0930-6200-15
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-15
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-15
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVSF0930-6200-15

Detailed Description

Enhance signal integrity and reduce power levels effortlessly with our SMA Male to Female Attenuator. Specifically designed for high-frequency applications up to 18 GHz, this component features a 15 dB attenuation, ensuring precise control over signal strength. With a 50 Ω impedance and a robust power rating of 2 W, it guarantees reliable performance in demanding RF environments. Whether you're fine-tuning RF systems or mitigating signal reflections, this attenuator is an essential tool for engineers and technicians. Upgrade your connectivity solutions with seamless SMA connectivity and impeccable signal management.