SF0930-6200-16

Heilind Number:ASVSF0930-6200-16
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-16
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-16
Connector Type:SMA Attenuator
Gender:Plug
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVSF0930-6200-16

Detailed Description

Enhance signal integrity in your RF setups with our SMA Male to Female Attenuator. Designed for seamless integration in 50 Ω systems, this high-quality connector operates flawlessly at frequencies up to 18 GHz. With a 16 dB attenuation, it effectively reduces signal strength without compromising performance. The durable construction ensures reliable operation, even in demanding environments. With a power rating of 2 W, this attenuator is ideal for a wide range of applications in the RF and telecommunications industries. Upgrade your connectivity solutions with this essential component, available now.