SF0930-6200-17

Heilind Number:ASVSF0930-6200-17
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-17
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-17
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVSF0930-6200-17

Detailed Description

Enhance signal quality and reduce power levels with our SMA Male to Female Attenuator. Designed for seamless integration in RF setups, this high-performance connector boasts an impressive operating frequency of 18 GHz, making it ideal for demanding applications. With an attenuation of 17 dB and a power rating of 2 W, it effectively minimizes signal interference while ensuring reliable performance. Crafted with precision and durability in mind, this 50 Ω impedance attenuator is a must-have for professionals in the field of RF communications. Upgrade your connectivity solutions with this essential component.