SF0930-6200-18

Heilind Number:ASVSF0930-6200-18
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-18
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-18
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:18 dB
Power Rating:2 W
SKU:ASVSF0930-6200-18

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a durable SMA connector and a 50 Ω impedance, this attenuator ensures reliable performance in demanding RF applications. With an attenuation of 18 dB and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Ideal for use in various industries, from telecommunications to aerospace, this attenuator is a versatile solution for signal processing needs. Upgrade your RF setup with this essential component, guaranteed to deliver optimal performance and signal stability.