SF0930-6200-19

Heilind Number:ASVSF0930-6200-19
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF0930-6200-19
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF0930-6200-19
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVSF0930-6200-19

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This precision-engineered component offers a reliable 50 Ω impedance and a substantial 19 dB attenuation, ensuring optimal performance in RF systems. With a power rating of 2 W, it can handle demanding applications with ease. Perfect for reducing signal strength or controlling interference, this attenuator is a crucial tool in RF engineering. Whether you're in the field of telecommunications, aerospace, or research, trust in the quality and durability of this essential connector for seamless transmission in your projects.